4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen, 9 in, 800 x 1280 pixel

N
Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP11,956.07

(exc. VAT)

PHP13,390.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP11,956.07-
5 +PHP11,239.115%

*price indicative

RS Stock No.:
800-334
Mfr. Part No.:
ESP32-P4-90CT-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

Display Module

Diagonal Display Size

9in

Interface Type

I2C

Current

200mA

Screen Resolution

800 x 1280 pixel

Touch Screen

Yes

Viewing Area Dimensions

216.58 x 135.36 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

153.7mm

Depth

17.2mm

Standards/Approvals

CE/EMC

Width

231.8mm

Brightness

900cd/m²

Power Dissipation

3W

Display Type

TFT LCD

Series

ESP32-P4 Display Series

Power Supply Included

No

Aspect Ratio

16:10

COO (Country of Origin):
AU
The 4D Systems intelligent display module offers a capacitive touch Interface with a sleek cover lens bezel, designed for high-resolution visuals. It integrates state-of-the-art MIPI technology for seamless interactions and enhanced user experiences.

1280x800 resolution MIPI display for clear visuals

Dual-core 32-bit processor optimises performance and efficiency

Supports Capacitive Touch for intuitive control

Equipped with 32MB of external Quad SPI NOR flash storage

Includes a powerful 3W Mono Class-D audio amplifier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy