TE Connectivity, 4-143 Jumper Straight Male White Wire-to-Board 3 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 796-621
- Mfr. Part No.:
- 4-1437186-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 30 units)*
PHP13,315.98
(exc. VAT)
PHP14,913.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,315.98 | PHP443.866 |
*price indicative
- RS Stock No.:
- 796-621
- Mfr. Part No.:
- 4-1437186-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Wire-to-Board | |
| Product Type | Jumper | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polytetrafluoroethylene | |
| Voltage | 300V ac | |
| Connector Gender | Male | |
| Colour | White | |
| Number of Rows | 1 | |
| Length | 25.4mm | |
| Series | 4-143 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Wire-to-Board | ||
Product Type Jumper | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polytetrafluoroethylene | ||
Voltage 300V ac | ||
Connector Gender Male | ||
Colour White | ||
Number of Rows 1 | ||
Length 25.4mm | ||
Series 4-143 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector system is a reliable wire-to-board solution with a three-position configuration, designed to facilitate seamless electrical connections in various applications.
Ideal for use with a discrete solid wire type
Features a Compact 2.54 mm centreline pitch
Constructed with Durable PTFE insulation material
Operates at a maximum voltage of 300 VAC
Capable of handling a contact current rating of up to 3 A
Suitable for temperatures ranging from -40 to 150 °C
Related links
- TE Connectivity, FSK-22A-10 Jumper & Shunt Straight Male White Jumper & Shunt 10 Way 1 Row 2.54 mm Pitch
- Samtec, JL Jumper Straight Male White Jumper Link 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-4 Jumper & Shunt Straight Male White Jumper & Shunt 4 Way 1 Row 2.54 mm Pitch
- TE Connectivity, FSP-22A-6 Jumper & Shunt Straight Male White Jumper & Shunt 6 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 12 Way 1 Row 2.54 mm Pitch
- TE Connectivity, 5-1437186-2 Jumper & Shunt Vertical Female Silver Jumper 6 Way 1 Row 2.54 mm Pitch
- Samtec, JL Jumper Straight Male White Jumper 2 Way 1 Row 10.16 mm Pitch
- Samtec, JL Jumper Straight Male White Jumper 2 Way 1 Row 6.35 mm Pitch
