Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Series 415V 68 A

This image is representative of the product range

Subtotal (1 unit)*

PHP347,139.47

(exc. VAT)

PHP388,796.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP347,139.47

*price indicative

RS Stock No.:
676-495
Mfr. Part No.:
6SL4113-0KP20-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

18.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

68A

Series

G220

Overall Length

571mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

209mm

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive system designed for seamless integration and exceptional performance in various industrial applications. This Advanced operator panel features a user-friendly interface, allowing for effortless navigation and monitoring. With robust input and output capabilities, it ensures reliable operation under varying conditions, achieving optimal efficiency while accommodating line voltage variations. Employing sophisticated control techniques, it delivers precise motor management and performance, enhancing system reliability and operational flexibility, making it the perfect solution for professionals seeking high-quality drive technology.

User Interface with integrated SDI standard for monitoring and diagnostics

Compatible with 3 AC phases offering substantial rated power capacities

Features a 1.4 in graphic display for clear Visual feedback

Compact dimensions ensuring efficient installation in tight spaces

High overload capability providing robust performance under demanding conditions

Integrated safety functions such as 'Safe Torque Off' and 'Safe Stop 1' for added security

Designed to operate within a wide temperature range for diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy