Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Series 240V 126 A

This image is representative of the product range

Subtotal (1 unit)*

PHP390,013.50

(exc. VAT)

PHP436,815.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP390,013.50

*price indicative

RS Stock No.:
676-459
Mfr. Part No.:
6SL4112-0KP20-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

18.5kW

Number of Phases

3

Maximum Output Current

126A

Series

G220

IP Rating

IP55

Overall Length

650mm

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

270mm

Standards/Approvals

UL 61800-5-1

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile drive solution designed for seamless control and monitoring of 3-phase AC motors. It boasts a user-friendly Interface with an integrated SDI standard operator panel, enhancing diagnostics and operational efficiency. With a Compact design; the unit offers robust performance with a line voltage range of 200 to 240V and supports various communication protocols including PROFINET, Modbus TCP, and EtherNet/IP. Ideal for industrial applications, it ensures high reliability with its Advanced overload capabilities, impressive energy efficiency, and superior connectivity features, making it an essential component for modern automation solutions.

User Interface features a 1.4 in graphic display for intuitive operation

Offers various input/output options with flexible configuration for digital and analogue signals

Supports robust overload capabilities allowing up to 150% rated current for short durations

Integrates multiple communication protocols for increased compatibility across systems

Provides an effective cooling system with Air cooling via an integrated fan ensuring optimum performance

Features integrated safety functions such as 'Safe Torque Off' and 'Safe Stop 1'

Designed for high efficiency with a power factor of 0.98 and efficiency rating of 0.96

Compact dimensions and lightweight design make it suitable for various installation environments

Offers extensive environmental compatibility with a degree of protection rated at IP55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy