Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Series 415V 68 A

This image is representative of the product range

Subtotal (1 unit)*

PHP372,896.14

(exc. VAT)

PHP417,643.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP372,896.14

*price indicative

RS Stock No.:
676-496
Mfr. Part No.:
6SL4113-0KP20-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

18.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

68A

Series

G220

Overall Length

571mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

209mm

Standards/Approvals

UL 61800-5-1

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive solution designed for precise control in a variety of applications. With a robust input range of 380 to 500V and compatibility with 3-phase AC systems, it provides exceptional performance and reliability. Tailored for various operational demands, it integrates seamlessly with user-friendly interfaces like the SDI Standard Operator Panel, facilitating effective monitoring and diagnostics. This drive is engineered to enhance productivity while maintaining energy efficiency and ensuring compliance with global standards.

Delivers a rated current of up to 40A for dependable operation

Includes a 1.4-inch graphic display for clear Visual feedback

Equipped with integrated RFI suppression filters to enhance operational stability

Supports overload capability handling up to 200% rated current for brief periods

Features a low noise level of 70 dB ensuring quieter performance

Complies with strict environmental standards for chemical and biological resistance

Includes a memory card slot for easy software updates and extended functionalities

Designed for an operating temperature range from -25 to +55 °C ensuring flexibility in varying conditions

Comes with robust safety functions including 'Safe Torque Off' and Safe Stop 1 for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy