Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 415V 54 A

This image is representative of the product range

Subtotal (1 unit)*

PHP302,087.86

(exc. VAT)

PHP338,338.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP302,087.86

*price indicative

RS Stock No.:
676-493
Mfr. Part No.:
6SL4113-0KP18-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

54A

Series

G220

Overall Length

460mm

IP Rating

IP55

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

245mm

Overall Depth

250mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive designed for precise motor control and performance in dynamic environments. With its robust user Interface and standard operator panel, it integrates seamlessly with various systems. Boasting a high degree of efficiency, this three-phase drive operates at line voltages between 380 to 500V, ensuring adaptable power options. The product is engineered with attention to environmental conditions and features extensive overload capabilities, making it suitable for demanding applications. Its range of communication protocols ensures compatibility with modern industrial systems, delivering reliability and flexibility.

Integrated SDI standard Interface for effective monitoring and diagnostics

Supports a wide voltage range for accommodating diverse power supply scenarios

Offers a high resolution graphic display for improved user interaction

Equipped with Advanced overload capabilities providing safety and reliability

Multiple digital and analogue inputs/outputs facilitate comprehensive connectivity

Robust construction with a high degree of protection to withstand mechanical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy