Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 240V 94.5 A
- RS Stock No.:
- 676-458
- Mfr. Part No.:
- 6SL4112-0KP18-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP339,303.44
(exc. VAT)
PHP380,019.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP339,303.44 |
*price indicative
- RS Stock No.:
- 676-458
- Mfr. Part No.:
- 6SL4112-0KP18-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | G220 | |
| Overall Length | 650mm | |
| IP Rating | IP55 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 270mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series G220 | ||
Overall Length 650mm | ||
IP Rating IP55 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 270mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a high-performance drive designed for efficient control of 3-phase AC motors. Offering an intuitive user Interface with an integrated SDI standard operator panel, this drive aims to enhance operational monitoring and diagnostics. With a voltage range of 200 to 240V and a robust power capability, it supports both Vector control and V/f control for versatile applications. The Compact design features a graphic display and an array of connection options, making it suitable for various industrial environments while ensuring superior energy efficiency. Designed for reliability and efficiency, it caters to demanding applications with ease.
Features Advanced communication protocols including PROFINET and Modbus TCP for seamless integration
Equipped with a 1.4-inch graphic display that provides clear operational data at a glance
Offers overload capabilities allowing for high efficiency and reliability under varying loads
Includes built-in safety functions such as Safe Torque Off and Safe Stop 1 ensuring operational safety
Supports a wide range of input voltages and frequencies providing flexibility for different installation needs
Compact dimensions and IP55 protection rating enable installation in diverse environments ensuring durability
The drive features a memory card slot for easy updates and extended functionalities improving user experience
Complies with multiple international standards for safety and environmental compatibility enhancing Trust
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
