Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 415V 54 A
- RS Stock No.:
- 676-494
- Mfr. Part No.:
- 6SL4113-0KP18-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP324,416.40
(exc. VAT)
PHP363,346.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP324,416.40 |
*price indicative
- RS Stock No.:
- 676-494
- Mfr. Part No.:
- 6SL4113-0KP18-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 54A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 460mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 245mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 250mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 54A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 460mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 245mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 250mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is an Advanced drive designed for precise motor control and performance in dynamic environments. With its robust user Interface and standard operator panel, it integrates seamlessly with various systems. Boasting a high degree of efficiency, this three-phase drive operates at line voltages between 380 to 500V, ensuring adaptable power options. The product is engineered with attention to environmental conditions and features extensive overload capabilities, making it suitable for demanding applications. Its range of communication protocols ensures compatibility with modern industrial systems, delivering reliability and flexibility.
Integrated SDI standard Interface for effective monitoring and diagnostics
Supports a wide voltage range for accommodating diverse power supply scenarios
Offers a high resolution graphic display for improved user interaction
Equipped with Advanced overload capabilities providing safety and reliability
Multiple digital and analogue inputs/outputs facilitate comprehensive connectivity
Robust construction with a high degree of protection to withstand mechanical stresses
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
