B&R Fitting Kit 8BXW001 Series Fitting for Use with Mounting Plate 8B0M
- RS Stock No.:
- 682-899
- Mfr. Part No.:
- 8BXW001.0000-00
- Manufacturer:
- B&R
Subtotal (1 set)*
PHP1,426.20
(exc. VAT)
PHP1,597.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,426.20 |
*price indicative
- RS Stock No.:
- 682-899
- Mfr. Part No.:
- 8BXW001.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Fitting Kit | |
| Product Type | Fitting | |
| For Use With | Mounting Plate 8B0M | |
| Series | 8BXW001 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Fitting Kit | ||
Product Type Fitting | ||
For Use With Mounting Plate 8B0M | ||
Series 8BXW001 | ||
- COO (Country of Origin):
- IT
The B&R ACOPOSmulti accessory set is essential fitting enables the secure mounting of your components to the plate, ensuring stable and reliable operation in various applications. Ideal for those seeking to enhance their automation capabilities, the ACOPOSmulti accessory set combines practicality with high-quality construction. Its nickel-plated brass material provides robustness while maintaining a lightweight profile, making it suitable for diverse environments. With precise dimensions and simple installation, this accessory set is the perfect addition to your automation toolkit.
Constructed from Durable nickel-plated brass for enhanced longevity
Lightweight design, weighing only 14 g, ensuring ease of handling
Compact dimensions optimise space without compromising functionality
Facilitates straightforward assembly with compatible mounting plates
Engineered for reliability in diverse industrial environments
Includes fittings designed for a snug and secure connection
Streamlined integration process enhances overall system performance
Related links
- B&R Fan Module ACOPOSmulti Series Fan for Use with Mounting Plate 8B0M
- B&R Angle Fitting 8 mm OD x 29.8mm
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R ACOPOS P3 Fan Module
- B&R 7A Connector
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R Connector 8BPM0004 Series Connector for Use with Motor
