B&R Connector 8BPM0004 Series Connector for Use with Motor
- RS Stock No.:
- 682-363
- Mfr. Part No.:
- 8BPM0004.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP5,245.26
(exc. VAT)
PHP5,874.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,245.26 |
*price indicative
- RS Stock No.:
- 682-363
- Mfr. Part No.:
- 8BPM0004.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| For Use With | Motor | |
| Series | 8BPM0004 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connector | ||
Product Type Connector | ||
For Use With Motor | ||
Series 8BPM0004 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The B&R 9-pin series signal connector designed for reliable connectivity in industrial applications. This connector, equipped with crimp contacts and meeting the IP67 standard, ensures optimal performance and durability even in harsh environments. Constructed from materials that comply with UL and VDE certifications, it provides a dependable connection while safeguarding against dust and moisture. The product's capability to withstand high voltage and current ratings further enhances its application scope in various electrical setups.
Insulator meets UL 94 / V0 standards for thermal stability
Protected ground connection ensuring safety as per VDE 0627
Compact size optimised for applications with space constraints
Features 9 contacts, combining power and signal capabilities for versatility
Robust pollution degree rating of 3 suitable for challenging environments
Temperature range from -20°C to +130°C for operational flexibility
Tested for over 500 mating cycles which ensuring prolonged use
Cable terminals accommodate a wide range for easy crimping
Guaranteed compliance with EMC limits for reliable performance
Related links
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0001 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0002 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- B&R 7A Connector
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Fan Module 8BXF002 Series Fan for Use with ACOPOSmulti modules
