B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- RS Stock No.:
- 681-219
- Mfr. Part No.:
- 8EXA200.0020-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP3,457.93
(exc. VAT)
PHP3,872.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,457.93 |
*price indicative
- RS Stock No.:
- 681-219
- Mfr. Part No.:
- 8EXA200.0020-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | Servo Drives | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With Servo Drives | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R cover provides optimal protection for the interfaces on the front of ACOPOS P3 8EI servo drives, ensuring a cohesive look within control cabinets. Designed with precision, this single-width cover enhances the functionality of various servo drive models, making it an essential component for maintaining aesthetic and operational integrity. Crafted in a distinct dark grey, it merges seamlessly with the existing equipment while safeguarding VITAL interfaces, ultimately contributing to a professional and efficient working environment.
Constructed for durability, the cover effectively shields machinery interfaces from dust and damage
The sleek B&R dark grey finish contributes to a professional appearance in control cabinets
Tailored specifically for compatibility with a range of 8EI servo drive models for versatile use
The dimensions of 66 mm in width, 320 mm in length, and 47 mm in height ensure an EXACT fit
Lightweight design at 123 g for easy installation without affecting the overall weight of the system
CE and UKCA certified to ensure compliance with stringent safety and quality standards
Related links
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- B&R ACOPOS P3 Fan Module
- B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A
- B&R ACOPOS P3 Cable
- B&R ACOPOS P3 Motor Cable
- B&R ACOPOS P3 Adapter Cable
- B&R ACOPOS P3 Mounting Plate
