B&R ACOPOS P3 Adapter Cable
- RS Stock No.:
- 686-994
- Mfr. Part No.:
- 8ECF00X4.1241C-0
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP7,146.01
(exc. VAT)
PHP8,003.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,146.01 |
*price indicative
- RS Stock No.:
- 686-994
- Mfr. Part No.:
- 8ECF00X4.1241C-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Encoder Cable | |
| Accessory Type | Adapter Cable | |
| For Use With | ACOPOS P3 Servo Drives | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Encoder Cable | ||
Accessory Type Adapter Cable | ||
For Use With ACOPOS P3 Servo Drives | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R adapter cable for digital encoder interfaces is engineered to seamlessly connect encoder cables featuring a 9-pin DSUB connector to digital encoder interfaces found in ACOPOS P3 8EI servo drives. This high-quality cable, specifically designed for the ACOPOS P3 8EI and 8EAC0150.00x-1 modules, ensures reliable performance in precision applications. With a robust construction and specific compatibility with B&R connectors, it guarantees optimal functionality while meeting stringent safety and operational standards.
Connects encoder cable to ACOPOS P3 digital interfaces, enhancing compatibility
Constructed with special thermoplastic insulation for durability and reliability
Designed with tinned copper stranded wires for superior conductivity
Features strain relief to secure connections, preventing accidental disconnections
Employs a 9-pin female DSUB connector for straightforward integration
Offers IP30 and IP20 degrees of protection when connected, ensuring durability in varied environments
Meets oil resistance standards, making it suited for challenging industrial conditions
Facilitates efficient data transmission with minimal signal degradation owing to quality construction
Related links
- B&R ACOPOS P3 Cable
- B&R ACOPOS P3 Motor Cable
- B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- B&R ACOPOS P3 Fan Module
- B&R ACOPOS P3 Plug-In Module
- B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A
- B&R ACOPOS P3 Mounting Plate
- B&R Adapter Cable 8ECG00X4 Series Adapter Cable for Use with Motor
