B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- RS Stock No.:
- 681-207
- Mfr. Part No.:
- 8EMC0010000.0000-2
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP48,419.92
(exc. VAT)
PHP54,230.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,419.92 |
*price indicative
- RS Stock No.:
- 681-207
- Mfr. Part No.:
- 8EMC0010000.0000-2
- Manufacturer:
- B&R
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Accessory | |
| Series | ACOPOS P3 | |
| For Use With | ACOPOS P3 servo drives | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Accessory | ||
Series ACOPOS P3 | ||
For Use With ACOPOS P3 servo drives | ||
- COO (Country of Origin):
- AT
The B&R cold-plate assembly offers a robust solution for effective heat management within power conversion equipment. Designed to facilitate efficient cooling, this product excels in applications requiring a reliable cooling medium, specifically water. With a single slot for easy integration, the assembly is built to withstand a range of environmental conditions, ensuring optimal performance in both operational and storage settings. Its Compact dimensions give it an edge in space-constrained environments, while the focus on certified components guarantees compliance with safety standards. This product is pivotal in enhancing system reliability and longevity, making it an essential addition to modern industrial setups.
Single slot design for streamlined integration
Cold-plate mounting for superior cooling efficiency
IP20 rated for protection against solid objects
Operates effectively within a temperature range of 5 to 40°C
Boasts a maximum weight of 1.4 kg for easy handling
Designed for vertical hanging installations which ensuring versatile utilisation
CE and UL cULus certified which ensuring compliance with global standards
Allows for a minimal flow rate of 3 l/min which enhancing cooling control
Mechanical endurance with a maximum allowable continuous pressure of 5 bar
Related links
- B&R ACOPOS P3 Series Mounting Plate for Use with ACOPOS P3 servo drives
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A
- B&R ACOPOS P3 Mounting Plate
- B&R ACOPOS P3 Cable
- B&R ACOPOS P3 Motor Cable
- B&R ACOPOS P3 Adapter Cable
- B&R ACOPOS P3 Fan Module

