B&R ACOPOS P3 Fan Module

Subtotal (1 unit)*

PHP3,457.93

(exc. VAT)

PHP3,872.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,457.93

*price indicative

RS Stock No.:
681-872
Mfr. Part No.:
8EXF300.0000-00
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Fan

Accessory Type

Fan Module

For Use With

ACOPOS P3 ELKO

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 ELKO fan module serves a Crucial role in maintaining the performance and reliability of the ACOPOS P3 servo drive system. Designed as a replacement component, this fan module ensures optimal cooling, essential for preventing overheating during operation. With a Compact design, it easily integrates into existing setups to support continuous functionality. This fan module is specifically engineered to provide a service life of approximately 65,000 hours, ensuring longevity and reduced maintenance needs for users. Its user-friendly installation process coupled with robust performance attributes makes it an indispensable asset for enhancing the efficiency of servo drive operations.

Compact dimensions of 65 mm width, 62 mm height, and 33 mm depth ensure efficient use of space

Lightweight at just 40 g, promoting ease of handling and installation

Snap-fit connector design allows for straightforward and secure installation

Operating without a fan module is not permitted which ensuring operational safety

CE, UKCA, and cULus certified which ensuring compliance with essential safety and quality standards

Designed to replace all fan modules in an ACOPOS P3 module simultaneously for comprehensive maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy