B&R ACOPOS P3 Series 30-Contact Plug-In Module, 2A

Subtotal (1 unit)*

PHP29,552.98

(exc. VAT)

PHP33,099.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP29,552.98

*price indicative

RS Stock No.:
682-561
Mfr. Part No.:
8EAC0130.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Plug-In Module

Current

2A

Number of Contacts

30

Voltage

30V

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Depth

103mm

Standards/Approvals

UL

Width

82mm

Length

24mm

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R versatile I/O plug-in module tailored for use with the ACOPOS P3 8EI servo drive. Designed for intricate automation tasks, this module offers up to 10 digital input/output connections that can be individually configured. Its robust design integrates high-speed outputs with reverse current protection, ensuring reliable operation even in challenging conditions. With the Ability to configure inputs and outputs in pairs, this module ensures flexibility in application, making it Ideal for Advanced control systems requiring precise signal management.

Supports up to 10 digital I/O connections, allowing flexible application in various automation tasks

High-speed outputs enable Rapid response, essential for precision control in dynamic environments

Configurable connections promote adaptability for diverse operational requirements

Reverse current protection safeguards the module against potential damage from over-voltage scenarios

Compact dimensions ensure easy integration into existing systems without requiring excessive space

ACOPOS compatibility guarantees seamless operation within the B&R ecosystem

Operating temperature range from 5 to 55°C facilitates use in varied industrial environments

No factory pre-definition of I/O types allows tailored configurations according to specific project demands

Related links