B&R Adapter Cable 8ECG00X4 Series Adapter Cable for Use with Motor

Subtotal (1 unit)*

PHP7,146.01

(exc. VAT)

PHP8,003.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,146.01

*price indicative

RS Stock No.:
682-662
Mfr. Part No.:
8ECG00X4.3151D-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Adapter Cable

Product Type

Adapter Cable

For Use With

Motor

Series

8ECG00X4

Standards/Approvals

CE

COO (Country of Origin):
LV
The B&R ACOPOS P3 adapter cable designed to facilitate seamless connectivity between a 15-pin DSUB connector and ACOPOS P3 plug-in cards. This essential cable provides a reliable Interface for both analog multi-encoder Interfaces and incremental encoder Interfaces, ensuring consistent communication for your automation needs. With a robust length of 0.4 meters and constructed from high-quality materials, this adapter cable helps maintain efficient signal transmission and protects against interference. The cable is suitable for various applications, boasting both CE certification and a dependable performance Record in diverse operating environments.

Facilitates connection between 15-pin DSUB and ACOPOS P3 plug-in cards

Supports both analog multi-encoder and incremental encoder interfaces

Constructed with a braided wire shield for optimal signal integrity

PVC outer jacket provides added durability and flexibility

Features a 15-pin female DSUB and a 10-pin male IX connector for reliable connectivity

Rated for IP30 and IP20 protection levels, offering robust resilience in various conditions

Bend radius specifications help prevent cable damage during movement

Lightweight design at 63 g enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy