B&R ACOPOS P3 Motor Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP18,325.54

(exc. VAT)

PHP20,524.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,325.54

*price indicative

RS Stock No.:
682-663
Mfr. Part No.:
8ECH0001.1111A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Cable

Product Type

Motor Cable

For Use With

Servo Motors

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R hybrid motor cable engineered for seamless integration with ACOPOS P3 servo drives, making it an essential component for Advanced automation systems. Designed to efficiently combine motor and encoder lines within a single cable structure, this product enhances system reliability and simplifies installation. The innovative speedtec connector system ensures secure connections while maintaining flexibility, Ideal for use within cable drag chains. With premium materials and construction that offer oil resistance and durability, this cable promises reliable performance in demanding environments, supporting an operational temperature range of -20°C to +90°C.

Combines motor and encoder lines into a single cable for streamlined installations

Speedtec connector system provides secure and reliable connections

Suitable for high-speed applications with maximum speeds of 300 m/min

Durability backed by certifications such as UL and CE for peace of mind

Designed for use in cable drag chains, enhancing flexibility and performance

Temperature tolerance from -20°C to +90°C, suited for various environments

High Flex cycles of over 3,000,000 ensure longevity in dynamic applications

Includes tinned copper shielding for superior signal integrity and reduced interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy