B&R ACOPOS P3 Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP9,178.93

(exc. VAT)

PHP10,280.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,178.93

*price indicative

RS Stock No.:
682-376
Mfr. Part No.:
8ECR0001.1121C-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Cable

Accessory Type

Cable

For Use With

Cable Drag Chains

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R resolver cable is expertly designed for seamless integration with ACOPOS P3 servo drives and B&R 615 series servo motors, making it an Ideal solution for applications that employ cable drag chains. This 1-metre cable features robust construction to ensure reliable durability, designed to withstand various environmental conditions with exceptional cable cross-section adaptability. Furthermore, with a range of specifications tailored to meet industry standards, this cable guarantees optimal performance in diverse setups.

Utilises a 12-pin female series 615 signal connector for secure connections

Constructed with oil-resistant materials suitable for VDE standards

Built to endure over 3 million Flex cycles for long-lasting usage

Available with a cable shield that provides ≥90% optical coverage for improved signal integrity

Features multiple connector types, including an 8-pin Mini I/O encoder connector for versatility

Rated for operating voltages of up to 30 V with a high level of insulation resistance

Efficient design ensuring flexibility within temperature ranges of -20°C to +90°C

The outer jacket is MADE from PUR material, providing high resistance to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy