B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives

Subtotal (1 unit)*

PHP3,457.93

(exc. VAT)

PHP3,872.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,457.93

*price indicative

RS Stock No.:
681-217
Mfr. Part No.:
8EXA100.0020-00
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Cover

Accessory Type

Cover

For Use With

Servo Drives

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 cover designed to enhance the protection and appearance of your servo drives within control cabinets. Functioning seamlessly with various 8EI models, this single-width cover not only safeguards critical Interface connections but also contributes to a cohesive and professional look in your setup. Crafted in a stylish B&R dark grey, the cover ensures reliable operation while maintaining a clean aesthetic across your installations. Its dimensions and lightweight construction make it an Ideal choice for anyone looking to Streamline their control systems without compromising on quality or protection.

Protects front interfaces on ACOPOS P3 8EI servo drives

Single-width design optimises space within control cabinets

Crafted from Durable materials to ensure long-lasting protection

Stylish B&R dark grey finish providing a uniform appearance

Compatible with multiple 8EI model variations for versatile use

Lightweight construction (97g) simplifies installation and handling

CE and UKCA certified which ensuring adherence to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy