B&R Fan Module 8BXF002 Series Fan for Use with ACOPOSmulti modules
- RS Stock No.:
- 682-890
- Mfr. Part No.:
- 8BXF002.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP7,261.79
(exc. VAT)
PHP8,133.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,261.79 |
*price indicative
- RS Stock No.:
- 682-890
- Mfr. Part No.:
- 8BXF002.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Fan Module | |
| Product Type | Fan | |
| For Use With | ACOPOSmulti modules | |
| Series | 8BXF002 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Fan Module | ||
Product Type Fan | ||
For Use With ACOPOSmulti modules | ||
Series 8BXF002 | ||
- COO (Country of Origin):
- AT
The B&R fan module offers a reliable cooling solution designed specifically for mounting plates with backplane modules. This replacement fan efficiently enhances the thermal management of ACOPOSmulti systems, ensuring optimal performance and longevity. With a Compact design featuring dimensions of 72 mm in width, 80 mm in height, and 54 mm in depth, the module easily integrates into various fittings. Designed to operate with a power supply via the 24 VDC rail of compatible mounting plates, this fan module not only contributes to improved system reliability but also boasts an impressive average service life of approximately 65,000 hours, making it a dependable choice for continuous operation in industrial environments.
Designed for wall mounting, providing flexibility in installation
Compatible with multiple mounting plate models, enhancing versatility
CE, UKCA, and UL certifications ensure adherence to safety standards
Lightweight at 130 g, facilitating easy handling and installation
Snap-fit connectors enable quick and hassle-free replacement
Recommended simultaneous replacement of all fan modules to maintain system efficiency
Built to sustain high operational demands in industrial applications
Promotes longevity and performance stability in ACOPOSmulti systems
Related links
- B&R Fan Module 8BXF001 Series Fan for Use with ACOPOSmulti modules
- B&R Fan Module ACOPOSmulti Series Fan for Use with Mounting Plate 8B0M
- B&R ACOPOS P3 Fan Module
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R 7A Connector
- B&R Connector 8BPM0004 Series Connector for Use with Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
