B&R Fan Module ACOPOSmulti Series Fan for Use with Mounting Plate 8B0M
- RS Stock No.:
- 682-116
- Mfr. Part No.:
- 8B0M0040HFF0.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP39,978.50
(exc. VAT)
PHP44,775.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,978.50 |
*price indicative
- RS Stock No.:
- 682-116
- Mfr. Part No.:
- 8B0M0040HFF0.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Fan | |
| Accessory Type | Fan Module | |
| For Use With | Mounting Plate 8B0M | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Fan | ||
Accessory Type Fan Module | ||
For Use With Mounting Plate 8B0M | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R fan module is engineered to optimise cooling in ACOPOSmulti drive systems. This efficient unit designed for seamless mounting on 8B0MxxxxHFxx.xxx-x plates, ensuring continuous operation for maximum availability. The module's Compact design facilitates the cooling of VITAL components, thereby extending the service life of the entire system. Its IP54 protection rating guarantees reliability in diverse environments, making it an essential addition for maintaining optimal performance.
Designed specifically for ACOPOSmulti drive systems to enhance system cooling
Continuous operation recommended to ensure optimal system availability
Comes with various optional accessories, including power connection cables
Features a robust power consumption of 33 W with a 24 VDC power supply
Operates effectively across a wide temperature range, ensuring reliability in fluctuating conditions
Generates a volumetric flow rate of 325 m³/h to maintain adequate airflow
Quiet operation with sound pressure levels around 61 dB(A)
Snap-fit connectors facilitate quick and straightforward installation and replacement
Related links
- B&R Fitting Kit 8BXW001 Series Fitting for Use with Mounting Plate 8B0M
- B&R Fan Module 8BXF002 Series Fan for Use with ACOPOSmulti modules
- B&R Fan Module 8BXF001 Series Fan for Use with ACOPOSmulti modules
- B&R ACOPOS P3 Fan Module
- B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- B&R ACOPOSmulti Supply Module Module 750V dc DC Input 25V dc, 1 A Output DC 3 W
- B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems
- B&R ACOPOSmulti Module Supply Module 480V ac AC Input 24V dc, 44 A Output DC 15 W
