B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems
- RS Stock No.:
- 681-224
- Mfr. Part No.:
- 8B0W0045H000.001-1
- Manufacturer:
- B&R
N
Subtotal (1 unit)*
PHP31,298.66
(exc. VAT)
PHP35,054.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,298.66 |
*price indicative
- RS Stock No.:
- 681-224
- Mfr. Part No.:
- 8B0W0045H000.001-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Braking Resistor | |
| Accessory Type | Braking Resistor | |
| For Use With | BR Drive Systems | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Braking Resistor | ||
Accessory Type Braking Resistor | ||
For Use With BR Drive Systems | ||
Series ACOPOSmulti | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- PL
The B&R braking resistor is an essential component designed to efficiently dissipate braking energy in various drive systems. With a Compact design and robust build, it offers optimal performance even in demanding conditions. This resistor is specifically tailored for B&R drive systems, ensuring compatibility and reliability. It boasts IP65 protection, making it suitable for various applications. Its impressive Peak load capacity and intrinsic safety features highlight its importance in industrial settings where both performance and safety are paramount.
Compact and robust construction for space-efficient setups
IP65 protection rating allows for use in wet or dust-laden environments
Designed specifically for B&R drive systems, ensuring seamless integration
High Peak load capacity facilitates effective energy dissipation
Intrinsic safety enables operation across a range of voltage levels, enhancing safety
Wall mounting type allows for flexible installation options
Suitable for ambient temperatures from -40 to 90°C, ensuring functionality in extreme conditions
Thermal resistance ensures stable performance regardless of installation orientation
Related links
- B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems
- B&R ACOPOSinverter Braking Resistor
- B&R ACOPOSmicro Braking Resistor
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0015 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
