B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems
- RS Stock No.:
- 681-225
- Mfr. Part No.:
- 8B0W0079H000.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP35,929.39
(exc. VAT)
PHP40,240.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,929.39 |
*price indicative
- RS Stock No.:
- 681-225
- Mfr. Part No.:
- 8B0W0079H000.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Braking Resistor | |
| Accessory Type | Braking Resistor | |
| For Use With | BR Drive Systems | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Braking Resistor | ||
Accessory Type Braking Resistor | ||
For Use With BR Drive Systems | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- PL
The B&R external braking resistor is expertly designed to dissipate braking energy within B&R drive systems, ensuring efficient performance. Featuring a Compact design, it is optimally suited for various industrial applications. Its high Peak load capacity and IP20 protection rating make it an excellent choice for robust environments, while the intrinsically safe construction guarantees reliability under extreme conditions. This device is particularly Ideal for setups requiring wall mounting, providing flexibility in installation with its impressive cooling capabilities.
Robust Compact design facilitates space-saving installations
High Peak load capacity ensures effective energy dissipation
Intrinsically safe for operational voltages above 500 VDC
IP20 rating protects against dust ingress, enhancing durability
Suitable for wall mounting and optimised for B&R drive systems
Continuous power delivery of up to 701 W when mounted vertically
Flexible Terminal configurations with tension spring technology
Effective thermal resistance and capacity for optimal cooling
Designed for extreme operational temperatures ranging from -40 to 90°C
Compatible with various cable sizes for simplified wiring
Related links
- B&R Braking Resistor ACOPOSmulti Series Braking Resistor for Use with BR Drive Systems
- B&R ACOPOSmicro Braking Resistor
- B&R ACOPOSinverter Braking Resistor
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0015 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
