B&R, 125V, 7A Connector
- RS Stock No.:
- 682-358
- Mfr. Part No.:
- 8BPE0001.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP6,097.95
(exc. VAT)
PHP6,829.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,097.95 |
*price indicative
- RS Stock No.:
- 682-358
- Mfr. Part No.:
- 8BPE0001.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Supply Voltage | 125V | |
| Current Rating | 7A | |
| Overall Length | 58mm | |
| Overall Depth | 26mm | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | UL | |
| Series | 8BPE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Supply Voltage 125V | ||
Current Rating 7A | ||
Overall Length 58mm | ||
Overall Depth 26mm | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals UL | ||
Series 8BPE | ||
- COO (Country of Origin):
- DE
The B&R Connector engineered for robust and reliable performance in industrial applications. It features a Durable PBT insulator and nickel-plated brass contacts, ensuring optimal conductivity and longevity. Designed to maintain high electromagnetic compatibility (EMC) standards, this connector supports seamless communication and data integrity in demanding environments. With an IP67 protection rating when connected, Its excels in harsh conditions, resisting dust and water ingress. This makes it an Ideal choice for machinery and automation systems, where reliability and effectiveness are paramount. Experience peace of mind with a connector designed to withstand diverse operational challenges while ensuring consistent performance.
Robust PBT insulator ensures durability and high thermal resistance
Nickel-plated brass contacts offer excellent conductivity and resistance to wear
IP66/67 protection rating guarantees resistance to dust and water when properly connected
Compatible with noise-sensitive applications, maintaining EMC limits
Suitable for temperatures ranging from -20°C to +130°C, providing versatility across environments
Features 17 signal contacts, allowing for efficient data transmission
Designed for over 500 connection cycles which ensuring long-term reliability
Related links
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0004 Series Connector for Use with Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- B&R Connector 8BPM0001 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0002 Series Connector for Use with Speedtec Motor
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R ACOPOS P3 Fan Module
