B&R Connector 8BPM0002 Series Connector for Use with Speedtec Motor
- RS Stock No.:
- 682-361
- Mfr. Part No.:
- 8BPM0002.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP8,080.87
(exc. VAT)
PHP9,050.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,080.87 |
*price indicative
- RS Stock No.:
- 682-361
- Mfr. Part No.:
- 8BPM0002.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Speedtec Motor | |
| Series | 8BPM0002 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Speedtec Motor | ||
Series 8BPM0002 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The B&R 8-pin motor connector designed to ensure reliable connections in demanding environments. Engineered with a protective IP67 rating, this connector is perfect for use in applications requiring secure connections against dust and water. It guarantees high performance with multiple safety certifications, including UL and CSA. The incorporation of crimp contacts, as well as a comprehensive crimp range, allows for efficient and secure cable terminations. Ideal for automation systems, this connector provides the essential attributes needed for high power and signal integrity.
IP67 rated for enhanced protection against dust and moisture
UL and CSA certified for assured quality and safety
Accommodates up to eight contacts with four dedicated for power and four for signals
Constructed from Durable materials which ensuring longevity under mechanical stress
Optimised for overvoltage category III, facilitating safe usage in various conditions
Offers a wide temperature range from -20°C to +130°C, suitable for diverse operational environments
Connection cycle rating of over 500, reflecting reliable and long-lasting performance
Includes crimp contacts for a secure and efficient assembly in installation
Related links
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0001 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- B&R Connector 8BPM0004 Series Connector for Use with Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R 7A Connector
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Fan Module 8BXF002 Series Fan for Use with ACOPOSmulti modules
