B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- RS Stock No.:
- 682-362
- Mfr. Part No.:
- 8BPM0003.0000-00
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP22,898.30
(exc. VAT)
PHP25,646.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,898.30 |
*price indicative
- RS Stock No.:
- 682-362
- Mfr. Part No.:
- 8BPM0003.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Speedtec Motor | |
| Series | 8BPM0003 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Speedtec Motor | ||
Series 8BPM0003 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The B&R 8-pin motor connector designed to facilitate seamless electrical connections in various applications. Crafted to meet high-performance standards, this connector ensures reliable power and signal transmission, making it suitable for high-demand environments. Its solid construction, featuring brass contacts with gold plating, guarantees durability while offering exceptional electrical characteristics. With a protective design that meets IP67 standards, the connector is Ideal for use where moisture and dirt resistance are critical, ensuring safety and longevity in demanding settings.
8-pin configuration supports both power and signal contacts for versatile connectivity
Constructed with PA 6.6 insulator and brass contacts for enhanced durability and thermal resistance
IP67 protection ensures optimal performance in harsh conditions while preventing ingress of dust and water
Rated for up to 75 A nominal current, supporting heavy-duty applications with high electrical demands
Low contact resistance of <lt/>1 mΩ for power contacts ensures efficient energy transfer
Designed for installation elevations of up to 2000 m, catering to diverse operational environments
Temperature range of -20°C to +130°C for reliable operation across a wide range of conditions
Certification by UL and CSA ensures compliance with safety standards, promoting safe usage
Related links
- B&R Connector 8BPM0001 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0002 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- B&R Connector 8BPM0004 Series Connector for Use with Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R 7A Connector
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Fan Module 8BXF002 Series Fan for Use with ACOPOSmulti modules
