B&R Angle Fitting 8 mm OD x 29.8mm
- RS Stock No.:
- 682-897
- Mfr. Part No.:
- 8BXW000.0000-00
- Manufacturer:
- B&R
Subtotal (1 set)*
PHP2,836.79
(exc. VAT)
PHP3,177.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP2,836.79 |
*price indicative
- RS Stock No.:
- 682-897
- Mfr. Part No.:
- 8BXW000.0000-00
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Angle Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Brass (Housing) | |
| Outside Diameter | 8mm | |
| Overall Length | 29.8mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Angle Fitting | ||
Product Type Hydraulic Fitting | ||
Material Brass (Housing) | ||
Outside Diameter 8mm | ||
Overall Length 29.8mm | ||
- COO (Country of Origin):
- IT
The B&R ACOPOSmulti comprehensive accessory features a pair of fittings for a mounting plate, specifically tailored to accommodate the angled configuration of select models. By integrating this accessory set into your system, you ensure streamlined installations while maintaining robust operational capabilities.
Includes two angled fittings for secure mounting plate integration
Constructed from galvanized brass, ensuring long-lasting durability and resistance to wear
Lightweight at just 23 grams, facilitating easy handling during installation
Ideal for various applications requiring robust and reliable accessory solutions
Related links
- Parker High Pressure Hydraulic Tube Fitting 8 mm OD x 33mm
- Parker Hydraulic DIN Fitting 8 mm OD x 14.5mm
- Parker Hydraulic DIN Fitting 8 mm OD x 16.5mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- B&R Male 4 way Right Angle to Right Angle Plug Actuator/Sensor Cable, 1 m
- B&R Male 3 way Right Angle to 4 way Unterminated Actuator/Sensor Cable, 5 m
- B&R Male 4 way Right Angle to 4 way M12 Actuator/Sensor Cable, 1 m
- B&R Male 12 way Right Angle to 12 way Unterminated Actuator/Sensor Cable, 5 m
