ITT Cannon Insulator, 5 Contacts, Cable, Plug, Female/Male, IP66, IP68, BVM-B Series

Get a bulk buy discount

Add 10 more to save PHP147.60

View bulk pricing options

Subtotal (1 unit)*

PHP188.10

(exc. VAT)

PHP210.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP188.10-
10 - 24PHP173.34PHP147.60
25 +PHP155.82PHP807.00

*price indicative

RS Stock No.:
802-307
Mfr. Part No.:
INSULATOR TOOL BVM-B 5POL / 121488-4152
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Insulator

Number of Contacts

5

Mount Type

Cable

Current

17.5A

Plug/Socket

Plug

Contact Gender

Female/Male

IP Rating

IP66, IP68

Series

BVM-B

Orientation

Straight

Voltage

400V

Termination Type

Screw

Mating Type

Bayonet

Minimum Operating Temperature

0°C

Housing Material

PA66

Maximum Operating Temperature

70°C

Standards/Approvals

UL94 V0

Pole Format

5

COO (Country of Origin):
IT
The ITT Cannon Insulator Tool is a precision-engineered manual accessory designed for the maintenance of BVM-B Series 5-position connectors. It allows for the safe removal and management of internal insulator components without damaging the ruggedized housing or delicate terminals.

Specifically for BVM-B Series 5-pole connectors

Facilitates damage-free insulator extraction

Essential for high-reliability connector maintenance

Manual hand tool for controlled operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy