ITT Cannon Insulator, 3 Contacts, Cable, Plug, Female/Male, IP66, IP68, BVM-B Series

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP188.10

(exc. VAT)

PHP210.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP188.10-
10 - 24PHP173.347%
25 +PHP155.8217%

*price indicative

RS Stock No.:
802-304
Mfr. Part No.:
INSULATOR TOOL BVM-B 3POL / 121488-4132
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Insulator

Number of Contacts

3

Mount Type

Cable

Current

32A

Plug/Socket

Plug

Contact Gender

Female/Male

IP Rating

IP66, IP68

Orientation

Straight

Series

BVM-B

Voltage

500V

Mating Type

Bayonet

Minimum Operating Temperature

0°C

Termination Type

Screw

Maximum Operating Temperature

70°C

Housing Material

PA66

Standards/Approvals

UL94 V0

Pole Format

3

COO (Country of Origin):
IT
The ITT Cannon Insulator Tool is a precision instrument developed for the maintenance of BVM-B Series 3-position connectors. It allows for the safe removal and management of internal insulator components without compromising the connector housing or delicate contacts.

Specifically for BVM-B Series 3-pole connectors

Enables damage-free insulator extraction

Essential for maintaining secondary locking systems

Supports high-cycle connector longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy