ITT Cannon Insulator, 8 Contacts, Cable, Plug, Female/Male, IP66, IP68, BVM-B Series
- RS Stock No.:
- 802-278
- Mfr. Part No.:
- INSULATOR TOOL BVM-B 8POL / 121488-4182
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP188.10
(exc. VAT)
PHP210.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP188.10 |
| 10 - 24 | PHP173.34 |
| 25 + | PHP155.82 |
*price indicative
- RS Stock No.:
- 802-278
- Mfr. Part No.:
- INSULATOR TOOL BVM-B 8POL / 121488-4182
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 8 | |
| Product Type | Insulator | |
| Mount Type | Cable | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Female/Male | |
| IP Rating | IP66, IP68 | |
| Series | BVM-B | |
| Orientation | Straight | |
| Voltage | 400V | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Pole Format | 8 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 8 | ||
Product Type Insulator | ||
Mount Type Cable | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Female/Male | ||
IP Rating IP66, IP68 | ||
Series BVM-B | ||
Orientation Straight | ||
Voltage 400V | ||
Mating Type Bayonet | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Pole Format 8 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- IT
The ITT Cannon connector offers a robust solution specifically designed for reliable electrical interconnections in challenging environments, ensuring optimal performance under demanding conditions.
Achieves IP68 sealing for protection in harsh environments
Available in bayonet coupling variants for quick connection
Designed for 2 to 8-way layouts to suit various applications
Includes a screw-in contact system for effortless installation
Related links
- ITT Cannon Insulator Cable Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
