ITT Cannon Circular Connector, 8 Contacts, Plug-in, Socket, Female, IP68, BVM Series
- RS Stock No.:
- 802-277
- Mfr. Part No.:
- INSULATOR BVM-B 8POL-P FEMALE / 121488-4181
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save PHP639.20
View bulk pricing optionsSubtotal (1 unit)*
PHP795.80
(exc. VAT)
PHP891.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP795.80 | - |
| 10 - 24 | PHP731.88 | PHP639.20 |
| 25 + | PHP660.50 | PHP3,382.50 |
*price indicative
- RS Stock No.:
- 802-277
- Mfr. Part No.:
- INSULATOR BVM-B 8POL-P FEMALE / 121488-4181
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 8 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 10A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | BVM | |
| Voltage | 400V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 8 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 10A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series BVM | ||
Voltage 400V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon connector offers a reliable interconnect solution for harsh environments, ensuring water resistance and light weight for demanding applications such as outdoor lighting and industrial equipment.
Delivers up to IP68 sealing for superior protection against dust and water
Available in 8-way layouts with bayonet coupling for versatile use
Designed for quick installation with a screw-in contact system, eliminating the need for special tooling
Related links
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM-T Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
