ITT Cannon Insulator, 3 Contacts, Cable, Plug, Female, IP66, IP68, BVM-B Series
- RS Stock No.:
- 802-303
- Mfr. Part No.:
- INSULATOR BVM-B 3POL-P FEMALE / 121488-4131
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP770.82
(exc. VAT)
PHP863.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP770.82 | - |
| 10 - 24 | PHP709.05 | 8% |
| 25 + | PHP639.89 | 16% |
*price indicative
- RS Stock No.:
- 802-303
- Mfr. Part No.:
- INSULATOR BVM-B 3POL-P FEMALE / 121488-4131
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Insulator | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 32A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68 | |
| Series | BVM-B | |
| Orientation | Straight | |
| Voltage | 500V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Mating Type | Bayonet | |
| Housing Material | PA66 | |
| Maximum Operating Temperature | 70°C | |
| Pole Format | 3 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Insulator | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 32A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
Series BVM-B | ||
Orientation Straight | ||
Voltage 500V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Mating Type Bayonet | ||
Housing Material PA66 | ||
Maximum Operating Temperature 70°C | ||
Pole Format 3 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Female Insulator delivers a high-performance 3-pole Interface for the BVM-B Series circular connector system. This lightweight thermoplastic insert is engineered for reliability in outdoor lighting and infrastructure applications.
Three position female socket configuration
IP68 rating for Advanced environmental sealing
Quick connect and disconnect functionality
Durable thermoplastic for rugged conditions
Related links
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Insulator Cable Male IP68, BVM-B Series
