ITT Cannon Insulator, 8 Contacts, Cable, Plug, Male, IP66, IP68, BVM-B Series
- RS Stock No.:
- 802-276
- Mfr. Part No.:
- INSULATOR BVM-B 8POL-S MALE / 121488-4180
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP662.95
(exc. VAT)
PHP742.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP662.95 | - |
| 10 - 24 | PHP609.47 | 8% |
| 25 + | PHP550.46 | 16% |
*price indicative
- RS Stock No.:
- 802-276
- Mfr. Part No.:
- INSULATOR BVM-B 8POL-S MALE / 121488-4180
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 8 | |
| Product Type | Insulator | |
| Mount Type | Cable | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Series | BVM-B | |
| Orientation | Straight | |
| Voltage | 400V | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Housing Material | PA66 | |
| Maximum Operating Temperature | 70°C | |
| Pole Format | 8 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 8 | ||
Product Type Insulator | ||
Mount Type Cable | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
Series BVM-B | ||
Orientation Straight | ||
Voltage 400V | ||
Mating Type Bayonet | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Housing Material PA66 | ||
Maximum Operating Temperature 70°C | ||
Pole Format 8 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- IT
The ITT Cannon connector offers a reliable interconnect solution for harsh environments, ensuring water resistance and light weight for demanding applications such as outdoor lighting and industrial equipment.
Delivers up to IP68 sealing for superior protection against dust and water
Available in 8-way layouts with bayonet coupling for versatile use
Designed for quick installation with a screw-in contact system, eliminating the need for special tooling
Related links
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Male IP68, BVM-T Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
