ITT Cannon Circular Connector, 5 Contacts, Plug-in, Plug, Male, IP68, BVM Series

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP459.17

(exc. VAT)

PHP514.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP459.17-
10 - 24PHP422.298%
25 +PHP380.8017%

*price indicative

RS Stock No.:
802-305
Mfr. Part No.:
INSULATOR BVM-B 5POL-S MALE / 121488-4150
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Plug-in

Current

17.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

BVM

Voltage

400V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Mating Type

Bayonet

Maximum Operating Temperature

70°C

Housing Material

PA66

Contact Material

Brass

COO (Country of Origin):
IT
The ITT Cannon Male Insulator provides a high-density 5-pole Interface for the BVM-B Series circular connector system. This male pin component is designed for Rapid bayonet coupling in challenging industrial environments.

Five position male pin configuration

Screw termination for simple wiring

High-density 5-pole layout for complex circuits

Ruggedized thermoplastic for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy