ITT Cannon Circular Connector, 5 Contacts, Plug-in, Plug, Male, IP68, BVM Series
- RS Stock No.:
- 802-284
- Mfr. Part No.:
- INSULATOR BVM-T 5POL-S MALE / 121488-4050
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP680.46
(exc. VAT)
PHP762.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 300 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP680.46 |
| 10 - 24 | PHP626.06 |
| 25 + | PHP565.21 |
*price indicative
- RS Stock No.:
- 802-284
- Mfr. Part No.:
- INSULATOR BVM-T 5POL-S MALE / 121488-4050
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 17.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | BVM | |
| Orientation | Straight | |
| Voltage | 500V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Threaded Coupling | |
| Maximum Operating Temperature | 60°C | |
| Housing Material | PA66 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 17.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series BVM | ||
Orientation Straight | ||
Voltage 500V | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Mating Type Threaded Coupling | ||
Maximum Operating Temperature 60°C | ||
Housing Material PA66 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon Connector Insert delivers a robust solution for power and signal transmission in demanding outdoor environments. This Compact male pin component is engineered to withstand the rigours of industrial machinery and transportation systems while maintaining a high-integrity connection.
Screw-in contacts require no special tooling
Threaded coupling ensures vibration resistance
IP68 rating for superior water protection
Compact design for space-limited enclosures
Compatible with ITT Cannon housings
Related links
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
