ITT Cannon Circular Connector, 3 Contacts, Plug-in, Socket, Female, IP68, BVM Series
- RS Stock No.:
- 802-286
- Mfr. Part No.:
- INSULATOR BVM-T 3POL-P FEMALE / 121488-4031
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP570.74
(exc. VAT)
PHP639.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP570.74 | - |
| 10 - 24 | PHP524.64 | 8% |
| 25 + | PHP473.93 | 16% |
*price indicative
- RS Stock No.:
- 802-286
- Mfr. Part No.:
- INSULATOR BVM-T 3POL-P FEMALE / 121488-4031
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Plug-in | |
| Current | 32A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | BVM | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Mating Type | Threaded Coupling | |
| Housing Material | PA66 | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Plug-in | ||
Current 32A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series BVM | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Mating Type Threaded Coupling | ||
Housing Material PA66 | ||
Maximum Operating Temperature 60°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon Connector Insert delivers a robust solution for power and signal transmission in demanding outdoor environments. This Compact female pin component is engineered to withstand the rigours of industrial machinery and transportation systems while maintaining a high-integrity connection.
Screw-in contacts require no special tooling
Threaded coupling ensures vibration resistance
IP68 rating for superior water protection
Compact design for space-limited enclosures
Compatible with ITT Cannon housings
Related links
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM-T Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
