ITT Cannon Circular Connector, 2 Contacts, Plug-in, Size and weight optimized Connector, Plug, Male, IP68, BVM Series

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP492.37

(exc. VAT)

PHP551.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP492.37-
10 - 24PHP452.728%
25 +PHP408.4617%

*price indicative

RS Stock No.:
802-281
Mfr. Part No.:
INSULATOR BVM-T 2POL-S MALE / 121488-4020
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Plug-in

Connector Size

Size and weight optimized

Current

17.5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

BVM

Voltage

500V

Mating Type

Threaded Coupling

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Housing Material

PA66

Contact Material

Brass

COO (Country of Origin):
IT
The ITT Cannon Connector Insert delivers a robust solution for power and signal transmission in demanding outdoor environments. This Compact male pin component is engineered to withstand the rigours of industrial machinery and transportation systems while maintaining a high-integrity connection.

Screw-in contacts require no special tooling

Threaded coupling ensures vibration resistance

IP68 rating for superior water protection

Compact design for space-limited enclosures

Compatible with ITT Cannon housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy