ITT Cannon Circular Connector, 2 Contacts, Plug-in, Plug, Male, IP68, BVM Series
- RS Stock No.:
- 802-298
- Mfr. Part No.:
- INSULATOR BVM-B 2POL-S MALE / 121488-4120
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP610.39
(exc. VAT)
PHP683.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP610.39 | - |
| 10 - 24 | PHP561.52 | 8% |
| 25 + | PHP506.20 | 17% |
*price indicative
- RS Stock No.:
- 802-298
- Mfr. Part No.:
- INSULATOR BVM-B 2POL-S MALE / 121488-4120
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Plug-in | |
| Current | 41A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | BVM | |
| Orientation | Straight | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Plug-in | ||
Current 41A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series BVM | ||
Orientation Straight | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- IT
The ITT Cannon Insulator delivers a reliable 2-pole electrical Interface for the BVM-B Series circular connector system. This male pin insert is precision-moulded from lightweight thermoplastic to provide exceptional water resistance and mechanical strength.
Rapid bayonet coupling for quick installation
Secondary locking system for enhanced security
Rated for 1,000 mating cycles
Ultra-rugged two position configuration
Related links
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Plug IP68, BVM Series
- ITT Cannon Circular Connector Plug-in Male BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
