ITT Cannon Insulator, 6 Contacts, Cable, Plug, Male, IP66, IP68, BVM-B Series
- RS Stock No.:
- 802-308
- Mfr. Part No.:
- INSULATOR BVM-B 6POL-S MALE / 121488-4160
- Manufacturer:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP572.59
(exc. VAT)
PHP641.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP572.59 |
| 10 - 24 | PHP526.48 |
| 25 + | PHP474.85 |
*price indicative
- RS Stock No.:
- 802-308
- Mfr. Part No.:
- INSULATOR BVM-B 6POL-S MALE / 121488-4160
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Insulator | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 17.5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Orientation | Straight | |
| Series | BVM-B | |
| Voltage | 400V | |
| Termination Type | Screw | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | PA66 | |
| Standards/Approvals | UL94 V0 | |
| Pole Format | 6 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Insulator | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 17.5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
Orientation Straight | ||
Series BVM-B | ||
Voltage 400V | ||
Termination Type Screw | ||
Mating Type Bayonet | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Housing Material PA66 | ||
Standards/Approvals UL94 V0 | ||
Pole Format 6 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Male Insulator delivers a high-density 6-pole Interface for the BVM-B Series circular connector system. This male pin component is engineered for Rapid deployment in demanding industrial environments where space and reliability are critical.
Six position male pin configuration
Screw-in termination requires no special tooling
IP68 rating for superior environmental protection
High-density layout for complex electrical circuits
Related links
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Male IP68, BVM-B Series
- ITT Cannon Circular Connector Plug-in Female BVM Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
- ITT Cannon Insulator Cable Male IP68, BVM-T Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Insulator Cable Female IP68, BVM-B Series
- ITT Cannon Insulator Cable Female/Male IP68, BVM-B Series
