ITT Cannon Insulator, 5 Contacts, Cable, Plug, Female, IP66, IP68, BVM-B Series

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP490.52

(exc. VAT)

PHP549.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP490.52-
10 - 24PHP450.888%
25 +PHP407.5416%

*price indicative

RS Stock No.:
802-306
Mfr. Part No.:
INSULATOR BVM-B 5POL-P FEMALE / 121488-4151
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Insulator

Number of Contacts

5

Mount Type

Cable

Current

17.5A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP66, IP68

Orientation

Straight

Series

BVM-B

Voltage

400V

Minimum Operating Temperature

0°C

Mating Type

Bayonet

Termination Type

Screw

Maximum Operating Temperature

70°C

Housing Material

PA66

Standards/Approvals

UL94 V0

Pole Format

5

COO (Country of Origin):
IT
The ITT Cannon Female Insulator delivers a high-density 5-pole Interface for the BVM-B Series circular connector system. Engineered for exceptional reliability in harsh industrial climates, this female socket component provides a robust solution for complex power and signal distribution.

Five position female socket configuration

IP68 rating for superior water protection

Screw-in contacts require no special tooling

Secondary locking system for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy