Gefran F093050/ GIBFO010000LA10 0000X01 2 Axis Inclination Sensor, IP67

This image is representative of the product range

Subtotal (1 unit)*

PHP9,519.58

(exc. VAT)

PHP10,661.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,519.58

*price indicative

RS Stock No.:
822-453
Mfr. Part No.:
F093050/ GIBFO010000LA10 0000X01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Inclination Sensor

Number of Axis

2

Measurement Range

±10°

Resolution

12 bit

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

5V dc

Dimensions

56.4mm x 44mm x 13.9mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an entry-level device designed to provide precise inclination measurements in various applications, utilising Advanced MEMS technology to deliver reliable performance in challenging environments.

Measurement range of ±10° to ±85° for dual-axis and ±180° for single-axis

IP67 and IPX9K protection levels ensure durability against harsh conditions

Wide supply voltage range of +5Vdc to +36Vdc supports various output types

Long-term repeatability of <lt/> ±0.5° guarantees consistent accuracy in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy