Gefran F072474/ GIBFO010000LA10 0000X05 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 820-666
- Mfr. Part No.:
- F072474/ GIBFO010000LA10 0000X05
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP9,855.08
(exc. VAT)
PHP11,037.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,855.08 |
*price indicative
- RS Stock No.:
- 820-666
- Mfr. Part No.:
- F072474/ GIBFO010000LA10 0000X05
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 5V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 5V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran sensor is a versatile tilt measuring device designed for entry-level applications. It accurately detects angular displacement, making it suitable for various hydraulic environments.
Measurement ranges of ±10° to ±85° for dual-axis configurations
High operational reliability with a temperature range of -40° to +85°C
Offers multiple output options, including 0.5 to 4.5Vdc and CANopen
Robust construction with an IP67 protection level, ensuring high durability
Related links
- Gefran F069774/ GIBFO045000LA10 0000X05 2 Axis Inclination Sensor Analog
- Gefran F075465/ GIBFO020000HA10 0000X05 2 Axis Inclination Sensor Analog
- Gefran F093939/ GIBFO085000HA20 0000X05 2 Axis Inclination Sensor Analog
- Gefran F068332/ GIBFV360000HA20 0000X05 1 Axis Inclination Sensor Analog
- Gefran F067896/ GIGFOS010000HC10 0000X05 2 Axis Inclination Sensor CANopen
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F067926/ GIBFO045000HA20 0000X02 2 Axis Inclination Sensor Analog
- Gefran F068510/ GIGMOS060000HA30 L000X00 2 Axis Inclination Sensor Analog
