Gefran F068510/ GIGMOS060000HA30 L000X00 2 Axis Inclination Sensor, IP67, Analog

This image is representative of the product range

Subtotal (1 unit)*

PHP16,019.74

(exc. VAT)

PHP17,942.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,019.74

*price indicative

RS Stock No.:
821-285
Mfr. Part No.:
F068510/ GIGMOS060000HA30 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

60°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5 %

Connection Type

M12 Connector

Supply Voltage

36V

Dimensions

84 x 70 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer designed for precise inclination measurements across various applications, ensuring robust performance in harsh environments while offering high electromagnetic compatibility and long-term reliability.

Measurement range of ±60° and 360° options for versatile applications

High-quality PBT housing ensures durability and environmental resistance

12-bit resolution delivers exceptional accuracy for critical measurements

Wide working temperature range of -40 to +85°C accommodates challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy