Gefran F071058/ GITMOS010000HA30 L000X00 2 Axis Inclination Sensor, IP67, Analog

N

Subtotal (1 unit)*

PHP21,848.91

(exc. VAT)

PHP24,470.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,848.91

*price indicative

RS Stock No.:
820-641
Mfr. Part No.:
F071058/ GITMOS010000HA30 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

10°

Resolution

12 bit

Interface

Analog

Accuracy

±0.15 %

Connection Type

M12 Connector

Supply Voltage

36V dc

Dimensions

90 x 66 x 34.5 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran inclinometer is a precision measurement device designed for dual Axis applications, offering reliable angular data across a wide measurement range to enhance the performance of mobile hydraulic systems.

Operating temperature range from -40 to +85°C ensures functionality in extreme conditions

With a supply voltage of +10 to 36Vdc, it supports diverse power configurations

IP67 and IPX9K protection levels guarantee durability and resilience against harsh environments

The device features 12-bit resolution, ensuring high accuracy in measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy