Gefran F069981/ GIGMOS030000HA30 L000X00 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-045
- Mfr. Part No.:
- F069981/ GIGMOS030000HA30 L000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP16,019.74
(exc. VAT)
PHP17,942.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,019.74 |
*price indicative
- RS Stock No.:
- 821-045
- Mfr. Part No.:
- F069981/ GIGMOS030000HA30 L000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | ±30° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | M12 Connector | |
| Supply Voltage | 36V dc | |
| Dimensions | 84 x 85.6 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range ±30° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type M12 Connector | ||
Supply Voltage 36V dc | ||
Dimensions 84 x 85.6 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer designed for precise angle measurements in mobile hydraulic applications, employing Advanced MEMS technology to deliver robust performance in challenging conditions, ensuring reliability and accuracy in various operational environments.
Measurement range spans ±10° to ±85° for dual-axis and 360° for single-axis
Operating temperature range from -40°C to +85°C, ensuring versatility in extreme conditions
High resolution of 12 bits for analog output, delivering precise angle information
IP67 - IPX9K protection level, providing enhanced durability against environmental factors
Related links
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F071058/ GITMOS010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F068510/ GIGMOS060000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F069832/ GIGMOS015000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F068021/ GIBAO015000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F068938/ GIGMOS030000HA30 0000X00 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F068318/ GIBFO060000HA20 0000X10 2 Axis Inclination Sensor Analog
