Gefran F088570/ GIBFO030000HA21 L000X01 2 Axis Inclination Sensor, IP67, Analog

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,587.42

(exc. VAT)

PHP15,217.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,587.42

*price indicative

RS Stock No.:
822-290
Mfr. Part No.:
F088570/ GIBFO030000HA21 L000X01
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Number of Axis

2

Product Type

Inclination Sensor

Measurement Range

30°

Resolution

12 bit

Interface

Analog

Accuracy

±0.5%

Connection Type

Cable

Supply Voltage

36V dc

Dimensions

81.8 x 41 x 13.9 mm

Housing Material

PBT

IP Rating

IP67

COO (Country of Origin):
IT
The Gefran tilt sensor is an Advanced measurement solution designed for precise angular feedback in various applications. It utilises MEMS technology to provide reliable performance across a wide range of environments and use cases.

Measurement range of ±10° to ±360° for versatile applications

High supply voltage options of +5Vdc to +36Vdc for flexibility

Multiple output signals including analog and CANopen for compatibility

Robust design with IP67 rating for protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy