Gefran F093495/ GIBFO010000HA31 L000X01 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-473
- Mfr. Part No.:
- F093495/ GIBFO010000HA31 L000X01
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP12,958.38
(exc. VAT)
PHP14,513.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,958.38 |
*price indicative
- RS Stock No.:
- 822-473
- Mfr. Part No.:
- F093495/ GIBFO010000HA31 L000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran entry-level tilt sensor provides reliable measurements of tilt angles, making it Ideal for various mobile hydraulic applications. Its Advanced MEMS technology ensures high performance and durability under challenging conditions.
Measurement range of ±10° to ±85° for dual-axis operation and 360° for single-axis
Operates on a wide supply voltage range of +5Vdc to +36Vdc for versatile applications
Outputs include ratiometric signals, 0 to 10Vdc, 4 to 20mA, and CANopen for extensive compatibility
Related links
- Gefran F088570/ GIBFO030000HA21 L000X01 2 Axis Inclination Sensor Analog
- Gefran F084962/ GIBFO030000HA31 L000X01 2 Axis Inclination Sensor Analog
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F069832/ GIGMOS015000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor Analog
- Gefran F068318/ GIBFO060000HA20 0000X10 2 Axis Inclination Sensor Analog
- Gefran F071058/ GITMOS010000HA30 L000X00 2 Axis Inclination Sensor Analog
