Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 820-616
- Mfr. Part No.:
- F075756/ GIBFO010000HA21 0000X01
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP13,587.42
(exc. VAT)
PHP15,217.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,587.42 |
*price indicative
- RS Stock No.:
- 820-616
- Mfr. Part No.:
- F075756/ GIBFO010000HA21 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 10° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5% | |
| Connection Type | Cable | |
| Supply Voltage | 36V dc | |
| Dimensions | 81.8 x 41 x 13.9 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 10° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5% | ||
Connection Type Cable | ||
Supply Voltage 36V dc | ||
Dimensions 81.8 x 41 x 13.9 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran tilt sensor accurately measures angular displacement across various applications. Designed for precision and durability, it ensures reliable performance in demanding environments, providing critical data for system performance monitoring.
Measurement range of ±10° to ±85° for single Axis and 360° for dual Axis
12-bit resolution for precise readings and high accuracy within ±0.5% FS
Wide working temperature range of -40°C to +85°C ensures durability
Robust IP67 protection rating safeguarding against environmental exposure
Related links
- Gefran F097310/ GIBFO060000LA11 0000X01 2 Axis Inclination Sensor Analog
- Gefran F096308/ GIGFOR015015HA30 0000X01 2 Axis Inclination Sensor Analog
- Gefran F093346/ GIGFOS030000HA30 0000X01 2 Axis Inclination Sensor Analog
- Gefran F065968/ GIGMOS030000HA10 0000X00 2 Axis Inclination Sensor Analog
- Gefran F069832/ GIGMOS015000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F088570/ GIBFO030000HA21 L000X01 2 Axis Inclination Sensor Analog
- Gefran F068318/ GIBFO060000HA20 0000X10 2 Axis Inclination Sensor Analog
- Gefran F071058/ GITMOS010000HA30 L000X00 2 Axis Inclination Sensor Analog
