Gefran F093346/ GIGFOS030000HA30 0000X01 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 822-464
- Mfr. Part No.:
- F093346/ GIGFOS030000HA30 0000X01
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP16,019.74
(exc. VAT)
PHP17,942.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,019.74 |
*price indicative
- RS Stock No.:
- 822-464
- Mfr. Part No.:
- F093346/ GIGFOS030000HA30 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Inclination Sensor | |
| Number of Axis | 2 | |
| Measurement Range | 30° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Inclination Sensor | ||
Number of Axis 2 | ||
Measurement Range 30° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is a sophisticated device designed for precise angle measurements in dynamic conditions, making it Ideal for mobile hydraulic applications. Its robust MEMS technology ensures reliable performance across various environments.
Measurement range of ±10° to ±85° for dual Axis and 360° for single Axis
High accuracy of <lt/> ±0.5% FS verified at 25 °C
Supplies voltage options of +5Vdc and +10 to +36Vdc for versatile applications
Sealed with an IP67 rating, ensuring excellent protection against harsh conditions
Related links
- Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor Analog
- Gefran F097310/ GIBFO060000LA11 0000X01 2 Axis Inclination Sensor Analog
- Gefran F096308/ GIGFOR015015HA30 0000X01 2 Axis Inclination Sensor Analog
- Gefran F074086/ GIBFV360000HA21 0000X01 1 Axis Inclination Sensor Analog
- Gefran F097140/ GIBFV010000LA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F067845/ GIBFV360000HA10 0000X01 1 Axis Inclination Sensor Analog
- Gefran F072928/ GIBFV360000HA30 0000X01 1 Axis Inclination Sensor Analog
- Gefran F076175/ GIBFV360000HA31 0000X01 1 Axis Inclination Sensor Analog
