Gefran F096308/ GIGFOR015015HA30 0000X01 2 Axis Inclination Sensor, IP67, Analog
- RS Stock No.:
- 821-171
- Mfr. Part No.:
- F096308/ GIGFOR015015HA30 0000X01
- Manufacturer:
- Gefran
Subtotal (1 unit)*
PHP22,394.09
(exc. VAT)
PHP25,081.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,394.09 |
*price indicative
- RS Stock No.:
- 821-171
- Mfr. Part No.:
- F096308/ GIGFOR015015HA30 0000X01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Number of Axis | 2 | |
| Product Type | Inclination Sensor | |
| Measurement Range | 15° | |
| Resolution | 12 bit | |
| Interface | Analog | |
| Accuracy | ±0.5 % | |
| Connection Type | Cable | |
| Supply Voltage | 36V | |
| Dimensions | 84 x 70 mm | |
| Housing Material | PBT | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Number of Axis 2 | ||
Product Type Inclination Sensor | ||
Measurement Range 15° | ||
Resolution 12 bit | ||
Interface Analog | ||
Accuracy ±0.5 % | ||
Connection Type Cable | ||
Supply Voltage 36V | ||
Dimensions 84 x 70 mm | ||
Housing Material PBT | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The Gefran inclinometer is an Advanced sensor providing precise inclination measurements in both single and dual axes, designed for robust performance in demanding mobile hydraulic applications.
Measurement range includes ±10° to ±85° for dual axes and 360° for single Axis
Supporting supply voltages of +5Vdc and +10 to +36Vdc for versatile outputs
Offers multiple output signals: 0.5 to 4.5Vdc, 0 to 10Vdc, 4 to 20mA, and CANopen
Designed with IP67 to IPX9K protection for durability in harsh environments
Related links
- Gefran F075756/ GIBFO010000HA21 0000X01 2 Axis Inclination Sensor Analog
- Gefran F097310/ GIBFO060000LA11 0000X01 2 Axis Inclination Sensor Analog
- Gefran F093346/ GIGFOS030000HA30 0000X01 2 Axis Inclination Sensor Analog
- Gefran F093050/ GIBFO010000LA10 0000X01 2 Axis Inclination Sensor, IP67
- Gefran F095283/ GIGFOR015015HA20 0000X01 2 Axis Inclination Sensor, IP67
- Gefran F068855/ GIBAO010000HA30 L000X00 2 Axis Inclination Sensor Analog
- Gefran F087208/ GITMOR045045HA30 0000Y00 2 Axis Inclination Sensor Analog
- Gefran F084962/ GIBFO030000HA31 L000X01 2 Axis Inclination Sensor Analog
